
5501G1 0101000 | |
|---|---|
DigiKey Part Number | BEL1914-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5501G1 0101000 |
Description | MULTI-PAIR 3COND 22AWG BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (1.5 Pair) Conductor Multi-Pair Cable Black 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.222" (5.64mm) |
Mfr | Shield Type Foil |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 3 (1.5 Pair) | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.2.45675 | kr.2,456.75 |
| 2.000 | kr.2.33544 | kr.4,670.88 |
| 3.000 | kr.2.26676 | kr.6,800.28 |
| 5.000 | kr.2.26589 | kr.11,329.45 |
| Unit Price without VAT: | kr.2.45675 |
|---|---|
| Unit Price with VAT: | kr.3.07094 |


