
533945 010500 | |
|---|---|
DigiKey Part Number | BEL1971-ND |
Manufacturer | |
Manufacturer Product Number | 533945 010500 |
Description | CABLE COAXIAL RG-6 18AWG 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | CCTV | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.180" (4.57mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.09846 | kr.1,549.23 |
| 1.000 | kr.2.94642 | kr.2,946.42 |
| 1.500 | kr.2.86045 | kr.4,290.68 |
| 2.500 | kr.2.75500 | kr.6,887.50 |
| 3.500 | kr.2.68727 | kr.9,405.44 |
| 5.000 | kr.2.61693 | kr.13,084.65 |
| 12.500 | kr.2.44287 | kr.30,535.88 |
| 25.000 | kr.2.37118 | kr.59,279.50 |
| Unit Price without VAT: | kr.3.09846 |
|---|---|
| Unit Price with VAT: | kr.3.87308 |



