
5202UE 008500 | |
|---|---|
DigiKey Part Number | BEL7707-500-ND |
Manufacturer | |
Manufacturer Product Number | 5202UE 008500 |
Description | CABLE 4COND 16AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.30696 | kr.2,153.48 |
| 1.000 | kr.4.09479 | kr.4,094.79 |
| 1.500 | kr.3.97465 | kr.5,961.98 |
| 2.500 | kr.3.92219 | kr.9,805.48 |
| Unit Price without VAT: | kr.4.30696 |
|---|---|
| Unit Price with VAT: | kr.5.38370 |


