5200UE 001U1000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Prysmian
In Stock: 0
Unit Price: kr.0.00000
Datasheet
5200UE 0021000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5200UE 001U1000

DigiKey Part Number
BEL8042-1000-ND
Manufacturer
Manufacturer Product Number
5200UE 001U1000
Description
CABLE 2COND 16AWG BROWN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Brown 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Brown
Ratings
UL Style CMR
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.3.05581kr.3,055.81
Manufacturers Standard Package
Unit Price without VAT:kr.3.05581
Unit Price with VAT:kr.3.81976