
39124 013100 | |
|---|---|
DigiKey Part Number | BEL3596-100-ND |
Manufacturer | |
Manufacturer Product Number | 39124 013100 |
Description | HOOK-UP STRND 24AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.048" (1.22mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | kr.7.99850 | kr.799.85 |
| 200 | kr.7.60960 | kr.1,521.92 |
| 300 | kr.7.38970 | kr.2,216.91 |
| 500 | kr.7.12008 | kr.3,560.04 |
| 700 | kr.6.94691 | kr.4,862.84 |
| 1.000 | kr.6.76719 | kr.6,767.19 |
| Unit Price without VAT: | kr.7.99850 |
|---|---|
| Unit Price with VAT: | kr.9.99813 |

