
| 39122 0105000 | |
|---|---|
| DigiKey Part Number | BEL4486-5000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 39122 0105000 | 
| Description | HOOK-UP STRND 22AWG BLACK | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 600V 5000' (1524.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 7/30 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.053" (1.35mm) | |
| Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
| Length | 5000' (1524.0m) | |
| Voltage | 600V | |
| Operating Temperature | -40°C ~ 105°C | |
| Jacket Color | ||
| Ratings | UL Style 11028 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.3.85618 | kr.19,280.90 | 
| Unit Price without VAT: | kr.3.85618 | 
|---|---|
| Unit Price with VAT: | kr.4.82023 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark