
39120 0131000 | |
|---|---|
DigiKey Part Number | BEL3864-1000-ND |
Manufacturer | |
Manufacturer Product Number | 39120 0131000 |
Description | HOOK-UP STRND 20AWG BLUE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.061" (1.55mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.7.05839 | kr.7,058.39 |
| Unit Price without VAT: | kr.7.05839 |
|---|---|
| Unit Price with VAT: | kr.8.82299 |

