
39120 005100 | |
|---|---|
DigiKey Part Number | BEL3571-100-ND |
Manufacturer | |
Manufacturer Product Number | 39120 005100 |
Description | HOOK-UP STRND 20AWG GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.10.72770 | kr.1,072.77 |
| 200 | kr.10.20415 | kr.2,040.83 |
| 300 | kr.9.90807 | kr.2,972.42 |
| 500 | kr.9.54508 | kr.4,772.54 |
| 700 | kr.9.31200 | kr.6,518.40 |
| 1.000 | kr.9.06995 | kr.9,069.95 |
| 2.500 | kr.8.47106 | kr.21,177.65 |
| 5.000 | kr.8.03895 | kr.40,194.75 |
| Unit Price without VAT: | kr.10.72770 |
|---|---|
| Unit Price with VAT: | kr.13.40963 |

