
39116 004100 | |
|---|---|
DigiKey Part Number | BEL3552-100-ND |
Manufacturer | |
Manufacturer Product Number | 39116 004100 |
Description | HOOK-UP STRND 16AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.083" (2.11mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | kr.18.57180 | kr.1,857.18 |
| 200 | kr.17.66005 | kr.3,532.01 |
| 300 | kr.17.14420 | kr.5,143.26 |
| 500 | kr.16.51152 | kr.8,255.76 |
| 700 | kr.16.10541 | kr.11,273.79 |
| 1.000 | kr.15.68351 | kr.15,683.51 |
| Unit Price without VAT: | kr.18.57180 |
|---|---|
| Unit Price with VAT: | kr.23.21475 |

