
37140 010250 | |
|---|---|
DigiKey Part Number | BEL4830-250-ND |
Manufacturer | |
Manufacturer Product Number | 37140 010250 |
Description | HOOK-UP STRND 4/0AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4/0 AWG Hook-Up Wire 805/26 Black 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 805/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.849" (21.57mm) | |
Jacket (Insulation) Thickness | 0.095" (2.41mm) | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3340/3374 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.389.16556 | kr.97,291.39 |
| Unit Price without VAT: | kr.389.16556 |
|---|---|
| Unit Price with VAT: | kr.486.45695 |

