
3092A 010500 | |
|---|---|
DigiKey Part Number | BEL1941-ND |
Manufacturer | |
Manufacturer Product Number | 3092A 010500 |
Description | CABLE COAXIAL RG-6 18AWG 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer Belden Inc. | Length 500.0' (152.40m) |
Series | Jacket Color Black |
Packaging Spool | Conductor Material Steel, Copper Coated |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.180" (4.57mm) |
Cable Group RG-6 | Shield Material Aluminum |
Wire Gauge 18 AWG | Shield Coverage 100%, 60%, 40% |
Conductor Strand Solid | VoP, Velocity of Propagation 82.0 |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -30°C ~ 75°C |
Jacket (Insulation) Diameter 0.298" (7.57mm) | Base Product Number |
Shield Type Foil, Double Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | kr.21.36910 | kr.10,684.55 |
| Unit Price without VAT: | kr.21.36910 |
|---|---|
| Unit Price with VAT: | kr.26.71138 |

