
3090A 01010000 | |
|---|---|
DigiKey Part Number | BEL3506-10000-ND |
Manufacturer | |
Manufacturer Product Number | 3090A 01010000 |
Description | CABLE 2 COND 16AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 16 AWG Foil 10000' (3048.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 10000' (3048.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20233 |
Cable Type | Features Drain Wire |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 7/24 | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.300" (7.62mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10.000 | kr.8.42507 | kr.84,250.70 |
| Unit Price without VAT: | kr.8.42507 |
|---|---|
| Unit Price with VAT: | kr.10.53134 |


