
3089A 0105000 | |
|---|---|
DigiKey Part Number | 135-3089A0105000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3089A 0105000 |
Description | 3 #18 PVC/NYL FS PVC FOOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable Black 18 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.290" (7.37mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Drain Wire, Ripcord, UV Resistant | |
Operating Temperature | - | |
Usage | Instrumentation | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Spool Size | 5000.0' (1524.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.61000 | kr.21.61 |
| 5 | kr.19.33800 | kr.96.69 |
| 10 | kr.18.41500 | kr.184.15 |
| 25 | kr.17.25760 | kr.431.44 |
| 50 | kr.16.42560 | kr.821.28 |
| 100 | kr.15.62710 | kr.1,562.71 |
| Unit Price without VAT: | kr.21.61000 |
|---|---|
| Unit Price with VAT: | kr.27.01250 |



