
1855P 0041000 | |
|---|---|
DigiKey Part Number | BEL9089-ND |
Manufacturer | |
Manufacturer Product Number | 1855P 0041000 |
Description | CBL COAX PLEN RG-59 23AWG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 23 AWG RG-59 Mini 1000.0' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-59 Mini | |
Wire Gauge | 23 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.159" (4.04mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.80m) | |
Jacket Color | Yellow | |
Usage | Video | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.102" (2.59mm) | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 80.0 | |
Operating Temperature | 0°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.18029 | kr.13,180.29 |
| Unit Price without VAT: | kr.13.18029 |
|---|---|
| Unit Price with VAT: | kr.16.47536 |

