
179DT 0101000 | |
|---|---|
DigiKey Part Number | BEL9159-ND |
Manufacturer | |
Manufacturer Product Number | 179DT 0101000 |
Description | CABLE COAX RG-179 28.5AWG 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 28.5 AWG RG-179 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-179 | |
Wire Gauge | 28.5 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC), Riser | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | Datacom, Network | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.056" (1.42mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 79.0 | |
Operating Temperature | -30°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.64112 | kr.7,641.12 |
| Unit Price without VAT: | kr.7.64112 |
|---|---|
| Unit Price with VAT: | kr.9.55140 |


