
1592A 010U1000 | |
|---|---|
DigiKey Part Number | BEL14089-ND |
Manufacturer | |
Manufacturer Product Number | 1592A 010U1000 |
Description | CAT5E PATCH U/UTP CM BOX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.213" (5.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Blue |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand 7/32 | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.4.26321 | kr.4,263.21 |
| 2.000 | kr.4.05126 | kr.8,102.52 |
| 3.000 | kr.3.93126 | kr.11,793.78 |
| 5.000 | kr.3.78413 | kr.18,920.65 |
| 7.000 | kr.3.68962 | kr.25,827.34 |
| 10.000 | kr.3.59141 | kr.35,914.10 |
| Unit Price without VAT: | kr.4.26321 |
|---|---|
| Unit Price with VAT: | kr.5.32901 |


