8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1585A 008U1000

DigiKey Part Number
BEL30598-1000-ND
Manufacturer
Manufacturer Product Number
1585A 008U1000
Description
CABLE CAT5E 8CON 24AWG GRY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.190" (4.83mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Gray
Part Status
Active
Ratings
UL Style CMP
Cable Type
Features
Rip Cord
Number of Conductors
8 (4 Pair Twisted)
Voltage
300 V
Wire Gauge
Operating Temperature
-20°C ~ 75°C
Conductor Strand
Solid
Usage
Network
Conductor Material
Copper, Bare
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
LengthUnit Price (Per Foot)Ext Price
1.000kr.3.64632kr.3,646.32
Manufacturers Standard Package
Unit Price without VAT:kr.3.64632
Unit Price with VAT:kr.4.55790