1212F 0081000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.5.23722
Datasheet
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212F 0081000

DigiKey Part Number
BEL30699-1000-ND
Manufacturer
Manufacturer Product Number
1212F 0081000
Description
CAT5E+ 4PR F/UTP CMR REEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Gray
Packaging
Spool
Ratings
UL Style CMR
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
8 (4 Pair)
Operating Temperature
-25°C ~ 75°C
Wire Gauge
Usage
Network
Conductor Strand
Solid
Conductor Insulation
Polyolefin (PO)
Conductor Material
Copper, Bare
Shield Material
Aluminum, Polyester
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.260" (6.60mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1212F 008A1000Belden Inc.0BEL30708-1000-NDkr.5.23722Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
LengthUnit Price (Per Foot)Ext Price
1.000kr.5.23722kr.5,237.22
Manufacturers Standard Package
Unit Price without VAT:kr.5.23722
Unit Price with VAT:kr.6.54653