
1069A 0107500 | |
|---|---|
DigiKey Part Number | BEL3449-7500-ND |
Manufacturer | |
Manufacturer Product Number | 1069A 0107500 |
Description | MULTI-PAIR 4COND 16AWG BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 7500' (2286.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.420" (10.67mm) |
Mfr | Shield Type Foil |
Packaging Spool | Length 7500' (2286.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Features Drain Wire, Rip Cord |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0480" (1.219mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 7/24 | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 7.500 | kr.22.63409 | kr.169,755.68 |
| Unit Price without VAT: | kr.22.63409 |
|---|---|
| Unit Price with VAT: | kr.28.29261 |


