
YNV12T16-0G | |
|---|---|
DigiKey Part Number | 179-2378-ND |
Manufacturer | |
Manufacturer Product Number | YNV12T16-0G |
Description | DC DC CONVERTER 0.7525-5.5V 88W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 5.5V 16A 9.6V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | YNV12T16-0G Models |
Category | Current - Output (Max) 16A |
Mfr | Power (Watts) 88 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-SIP Module |
Voltage - Input (Min) 9.6V | Size / Dimension 2.00" L x 0.28" W x 0.54" H (50.8mm x 7.1mm x 13.7mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.214.99000 | kr.214.99 |
| 5 | kr.206.98800 | kr.1,034.94 |
| 10 | kr.203.63400 | kr.2,036.34 |
| 25 | kr.199.27120 | kr.4,981.78 |
| 50 | kr.196.03020 | kr.9,801.51 |
| 108 | kr.192.48593 | kr.20,788.48 |
| 324 | kr.187.53191 | kr.60,760.34 |
| Unit Price without VAT: | kr.214.99000 |
|---|---|
| Unit Price with VAT: | kr.268.73750 |

