
VXO7809-500-M-TR | |
|---|---|
DigiKey Part Number | 179-VXO7809-500-M-TR-ND - Tape & Reel (TR) 179-VXO7809-500-M-TRCT-ND - Cut Tape (CT) 179-VXO7809-500-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VXO7809-500-M-TR |
Description | DC DC CONVERTER 9V 4.5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 500mA 12V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VXO7809-500-M-TR Models |
Category | Power (Watts) 4.5 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 93% |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 4-SMD Module |
Number of Outputs 1 | Size / Dimension 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) |
Voltage - Input (Min) 12V | Approval Agency EN |
Voltage - Input (Max) 36V | Standard Number 55024; 55032 Class A |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.80000 | kr.16.80 |
| 5 | kr.16.19200 | kr.80.96 |
| 10 | kr.15.92600 | kr.159.26 |
| 25 | kr.15.58880 | kr.389.72 |
| 50 | kr.15.33520 | kr.766.76 |
| 100 | kr.15.08670 | kr.1,508.67 |
| 250 | kr.14.76356 | kr.3,690.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.14.38461 | kr.10,788.46 |
| Unit Price without VAT: | kr.16.80000 |
|---|---|
| Unit Price with VAT: | kr.21.00000 |

