Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSUU-120C-12

DigiKey Part Number
179-VSUU-120C-12-ND
Manufacturer
Manufacturer Product Number
VSUU-120C-12
Description
AC/DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VSUU-120C-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4.242 kV
Packaging
Box
Efficiency
75%
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
PFC
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm)
Voltage - Output 1
12V
Approval Agency
CE, cURus
Current - Output 1
10 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,068.99000kr.1,068.99
5kr.1,018.12800kr.5,090.64
10kr.996.96500kr.9,969.65
30kr.964.33933kr.28,930.18
60kr.944.29967kr.56,657.98
Manufacturers Standard Package
Unit Price without VAT:kr.1,068.99000
Unit Price with VAT:kr.1,336.23750