
VSBU-150C-24 | |
|---|---|
DigiKey Part Number | 179-VSBU-150C-24-ND |
Manufacturer | |
Manufacturer Product Number | VSBU-150C-24 |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSBU-150C-24 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, TUV |
Current - Output 1 6.25 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,247.27000 | kr.1,247.27 |
| 5 | kr.1,187.92600 | kr.5,939.63 |
| 10 | kr.1,163.23800 | kr.11,632.38 |
| 40 | kr.1,115.40900 | kr.44,616.36 |
| Unit Price without VAT: | kr.1,247.27000 |
|---|---|
| Unit Price with VAT: | kr.1,559.08750 |

