
VSBU-120C-D512 | |
|---|---|
DigiKey Part Number | 179-VSBU-120C-D512-ND |
Manufacturer | |
Manufacturer Product Number | VSBU-120C-D512 |
Description | AC/DC CONVERTER 5V 12V 147W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSBU-120C-D512 Models |
Category | Current - Output 2 6 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 4.242 kV |
Part Status Active | Efficiency 77% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features PFC |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) |
Voltage - Output 2 12V | Approval Agency CE, cURus |
Current - Output 1 15 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,003.43000 | kr.1,003.43 |
| 5 | kr.955.66600 | kr.4,778.33 |
| 10 | kr.935.80900 | kr.9,358.09 |
| 40 | kr.897.32725 | kr.35,893.09 |
| Unit Price without VAT: | kr.1,003.43000 |
|---|---|
| Unit Price with VAT: | kr.1,254.28750 |

