Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 75V Input

VQE50W-Q48-S15

DigiKey Part Number
179-VQE50W-Q48-S15-ND
Manufacturer
Manufacturer Product Number
VQE50W-Q48-S15
Description
DC DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
VQE50W-Q48-S15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Packaging
Box
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
91%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
EN, UL
Current - Output (Max)
3.33A
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3
Power (Watts)
50 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.801.06000kr.801.06
5kr.771.19800kr.3,855.99
15kr.751.40400kr.11,271.06
30kr.739.16367kr.22,174.91
60kr.727.10917kr.43,626.55
Manufacturers Standard Package
Unit Price without VAT:kr.801.06000
Unit Price with VAT:kr.1,001.32500