
VQA-S15-S9-SIP | |
|---|---|
DigiKey Part Number | 179-VQA-S15-S9-SIP-ND |
Manufacturer | |
Manufacturer Product Number | VQA-S15-S9-SIP |
Description | DC DC CONVERTER 9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 14.5V - 15.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | VQA-S15-S9-SIP Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Min) 14.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 15.5V | Approval Agency CB Scheme, IEC |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 111mA | Base Product Number |
Power (Watts) 1 W |

