
VOF-6G-9-P | |
|---|---|
DigiKey Part Number | 179-VOF-6G-9-P-ND |
Manufacturer | |
Manufacturer Product Number | VOF-6G-9-P |
Description | AC-DC, 6 W, 9 VDC, SINGLE OUTPUT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 670mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-6G-9-P Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 80°C (With Derating) |
Series | Efficiency 81% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 1.56" L x 0.76" W x 0.72" H (39.5mm x 19.4mm x 18.3mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 9V | Line Regulation ±1% |
Current - Output (Max) 670mA | Load Regulation ±5% |
Power (Watts) 6 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM06S090 | Cincon Electronics Co. LTD | 54 | 2034-CFM06S090-ND | kr.48.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | kr.64.83023 | kr.14,262.65 |
| Unit Price without VAT: | kr.64.83023 |
|---|---|
| Unit Price with VAT: | kr.81.03779 |


