
VOF-6G-12 | |
|---|---|
DigiKey Part Number | 179-VOF-6G-12-ND |
Manufacturer | |
Manufacturer Product Number | VOF-6G-12 |
Description | AC-DC, 6 W, 12 VDC, SINGLE OUTPU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4.3 kV |
Packaging Box | Efficiency 81% |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Open Frame | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 1.95" L x 0.73" W x 0.69" H (49.5mm x 18.5mm x 17.5mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus |
Current - Output 1 500 mA | Standard Number 60335-1; 62368-1 |
Current - Output 6 500 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.11000 | kr.87.11 |
| 10 | kr.74.01300 | kr.740.13 |
| 200 | kr.59.91045 | kr.11,982.09 |
| 1.000 | kr.53.48627 | kr.53,486.27 |
| Unit Price without VAT: | kr.87.11000 |
|---|---|
| Unit Price with VAT: | kr.108.88750 |

