VOF-550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VOF-550
CUI VOF High Density AC-DC | Digi-Key Daily

VOF-550-48

DigiKey Part Number
179-VOF-550-48-ND
Manufacturer
Manufacturer Product Number
VOF-550-48
Description
AC/DC CONVERTER 48V 150W
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-550-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.13 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
92%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
Approval Agency
CB Scheme, EN, FCC, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,721.47000kr.1,721.47
5kr.1,639.59000kr.8,197.95
10kr.1,605.51700kr.16,055.17
Unit Price without VAT:kr.1,721.47000
Unit Price with VAT:kr.2,151.83750