
VOF-20G-5-P | |
|---|---|
DigiKey Part Number | 179-VOF-20G-5-P-ND |
Manufacturer | |
Manufacturer Product Number | VOF-20G-5-P |
Description | AC-DC, 20 W, 5 VDC, SINGLE OUTPU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 4A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-20G-5-P Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 80°C (With Derating) |
Series | Efficiency 84% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 2.38" L x 1.30" W x 0.91" H (60.5mm x 33.0mm x 23.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 4A | Load Regulation ±1% |
Power (Watts) 20 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.24000 | kr.140.24 |
| 10 | kr.119.17300 | kr.1,191.73 |
| 100 | kr.101.30430 | kr.10,130.43 |
| Unit Price without VAT: | kr.140.24000 |
|---|---|
| Unit Price with VAT: | kr.175.30000 |

