
VOF-20G-24 | |
|---|---|
DigiKey Part Number | 179-VOF-20G-24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-20G-24 |
Description | AC-DC, 20 W, 24 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4.3 kV |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Open Frame | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.00" L x 1.30" W x 0.83" H (76.2mm x 33.0mm x 21.1mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus |
Current - Output 1 830 mA | Standard Number 60335-1; 62368-1 |
Current - Output 6 830 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.24000 | kr.140.24 |
| 50 | kr.106.37880 | kr.5,318.94 |
| 100 | kr.101.30430 | kr.10,130.43 |
| Unit Price without VAT: | kr.140.24000 |
|---|---|
| Unit Price with VAT: | kr.175.30000 |

