
VOF-20G-15 | |
|---|---|
DigiKey Part Number | 179-VOF-20G-15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-20G-15 |
Description | AC-DC, 20 W, 15 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4.3 kV |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Open Frame | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.00" L x 1.30" W x 0.83" H (76.2mm x 33.0mm x 21.1mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus |
Current - Output 1 1.34 A | Standard Number 60335-1; 62368-1 |
Current - Output 6 1.34 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.109.15700 | kr.5,457.85 |
| Unit Price without VAT: | kr.109.15700 |
|---|---|
| Unit Price with VAT: | kr.136.44625 |

