
VOF-20G-15-P | |
|---|---|
DigiKey Part Number | 179-VOF-20G-15-P-ND |
Manufacturer | |
Manufacturer Product Number | VOF-20G-15-P |
Description | AC-DC, 20 W, 15 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 1.34A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-20G-15-P Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 80°C (With Derating) |
Series | Efficiency 86% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 2.38" L x 1.30" W x 0.91" H (60.5mm x 33.0mm x 23.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 1.34A | Load Regulation ±1% |
Power (Watts) 20 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.109.15700 | kr.10,915.70 |
| Unit Price without VAT: | kr.109.15700 |
|---|---|
| Unit Price with VAT: | kr.136.44625 |

