
VMS-300A-36-CNF | |
|---|---|
DigiKey Part Number | 179-VMS-300A-36-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VMS-300A-36-CNF |
Description | AC/DC CONVERTER 36V 200W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-300A-36-CNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.56 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93.5% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm) | |
Approval Agency | CB Scheme, EN, IEC, TUV, UL | |
Standard Number | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,009.86000 | kr.1,009.86 |
| 5 | kr.961.79200 | kr.4,808.96 |
| 12 | kr.936.62917 | kr.11,239.55 |
| 36 | kr.906.16000 | kr.32,621.76 |
| Unit Price without VAT: | kr.1,009.86000 |
|---|---|
| Unit Price with VAT: | kr.1,262.32500 |

