VMS-300A Series_ Open Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-300A-24

DigiKey Part Number
179-VMS-300A-24-ND
Manufacturer
Manufacturer Product Number
VMS-300A-24
Description
AC/DC CONVERTER 24V 200W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-300A-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.33 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
93.5%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
Approval Agency
CB Scheme, EN, IEC, TUV, UL
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,009.41000kr.1,009.41
5kr.961.34400kr.4,806.72
10kr.941.37600kr.9,413.76
25kr.915.61200kr.22,890.30
50kr.896.59000kr.44,829.50
Manufacturers Standard Package
Unit Price without VAT:kr.1,009.41000
Unit Price with VAT:kr.1,261.76250