
VMS-130-36-CNF | |
---|---|
DigiKey Part Number | 179-VMS-130-36-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VMS-130-36-CNF |
Description | AC/DC CONVERTER 36V 130W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-130-36-CNF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.6 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.554.05000 | kr.554.05 |
5 | kr.527.71800 | kr.2,638.59 |
12 | kr.513.90417 | kr.6,166.85 |
36 | kr.497.08806 | kr.17,895.17 |
60 | kr.489.45283 | kr.29,367.17 |
108 | kr.480.81657 | kr.51,928.19 |
Unit Price without VAT: | kr.554.05000 |
---|---|
Unit Price with VAT: | kr.692.56250 |