
SIT1569AC-J3-33E-455.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1569AC-J3-33E-455.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1569AC-J3-33E-455.000000 |
Description | MEMS OSC XO 455.0000KHZ LVCMOS |
Customer Reference | |
Detailed Description | 455 kHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 455 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.71000 | kr.11.71 |
| 10 | kr.10.15000 | kr.101.50 |
| 25 | kr.9.60240 | kr.240.06 |
| 50 | kr.9.20440 | kr.460.22 |
| 100 | kr.8.82370 | kr.882.37 |
| 250 | kr.8.34456 | kr.2,086.14 |
| 500 | kr.7.99962 | kr.3,999.81 |
| 1.000 | kr.7.66912 | kr.7,669.12 |
| 2.500 | kr.7.25350 | kr.18,133.75 |
| Unit Price without VAT: | kr.11.71000 |
|---|---|
| Unit Price with VAT: | kr.14.63750 |

