

| VHB350-D48-S28 | |
|---|---|
| DigiKey Part Number | 179-VHB350-D48-S28-ND | 
| Manufacturer | |
| Manufacturer Product Number | VHB350-D48-S28 | 
| Description | DC DC CONVERTER 28V 350W | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 28V 12.5A 36V - 75V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VHB350-D48-S28 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 36V | |
| Voltage - Input (Max) | 75V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 12.5A | |
| Power (Watts) | 350 W | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
| Operating Temperature | -40°C ~ 100°C | |
| Efficiency | 92.5% | |
| Mounting Type | Through Hole | |
| Package / Case | 9-DIP Module, 1/2 Brick | |
| Size / Dimension | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | |
| Control Features | Enable, Active High | |
| Approval Agency | EN | |
| Standard Number | 55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,258.18000 | kr.1,258.18 | 
| 5 | kr.1,211.27600 | kr.6,056.38 | 
| 10 | kr.1,191.56500 | kr.11,915.65 | 
| 48 | kr.1,148.06000 | kr.55,106.88 | 
| Unit Price without VAT: | kr.1,258.18000 | 
|---|---|
| Unit Price with VAT: | kr.1,572.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark