VHB200W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHB200W-Q48-S3R3

DigiKey Part Number
VHB200W-Q48-S3R3-ND
Manufacturer
Manufacturer Product Number
VHB200W-Q48-S3R3
Description
DC DC CONVERTER 3.3V 132W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 40A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
VHB200W-Q48-S3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Power (Watts)
132 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Supplier Device Package
Half Brick
Approval Agency
EN, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Box
QuantityUnit PriceExt Price
48kr.1,264.87729kr.60,714.11
Manufacturers Standard Package
Unit Price without VAT:kr.1,264.87729
Unit Price with VAT:kr.1,581.09661