VGS-350D-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGS-350D-36

DigiKey Part Number
179-VGS-350D-36-ND
Manufacturer
Manufacturer Product Number
VGS-350D-36
Description
AC/DC CONVERTER 36V 351W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
9.75 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, PFC
Mounting Type
Chassis Mount
Size / Dimension
8.66" L x 2.44" W x 1.08" H (220.0mm x 62.0mm x 27.5mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.663.94000kr.663.94
5kr.632.35800kr.3,161.79
24kr.603.01875kr.14,472.45
Manufacturers Standard Package
Unit Price without VAT:kr.663.94000
Unit Price with VAT:kr.829.92500