



VGS-150D-24-B | |
|---|---|
DigiKey Part Number | 179-VGS-150D-24-B-ND |
Manufacturer | |
Manufacturer Product Number | VGS-150D-24-B |
Description | AC/DC CONVERTER 24V 151W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-150D-24-B Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 87% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, PFC, Remote On/Off |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Size / Dimension 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, EN, IEC, UL |
Current - Output 1 6.3 A | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.271.29000 | kr.271.29 |
| 5 | kr.258.36800 | kr.1,291.84 |
| 10 | kr.252.99800 | kr.2,529.98 |
| 26 | kr.245.78231 | kr.6,390.34 |
| 52 | kr.245.65192 | kr.12,773.90 |
| Unit Price without VAT: | kr.271.29000 |
|---|---|
| Unit Price with VAT: | kr.339.11250 |

