

VFK600-D48-S32 | |
|---|---|
DigiKey Part Number | VFK600-D48-S32-ND |
Manufacturer | |
Manufacturer Product Number | VFK600-D48-S32 |
Description | DC/DC CONVERTER 32V 608W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 32V 19A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VFK600-D48-S32 Models |
Category | Voltage - Output 1 32V |
Manufacturer Bel Power Solutions | Current - Output (Max) 19A |
Series | Power (Watts) 608W |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 36V | Size / Dimension 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm) |
Voltage - Input (Max) 75V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,330.47000 | kr.3,330.47 |
| 5 | kr.3,206.01200 | kr.16,030.06 |
| 12 | kr.3,140.14917 | kr.37,681.79 |
| Unit Price without VAT: | kr.3,330.47000 |
|---|---|
| Unit Price with VAT: | kr.4,163.08750 |

