Enclosed DC DC Converter 1 Output 32V 19A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 32V 19A 36V Input

VFK600-D24-S32

DigiKey Part Number
VFK600-D24-S32-ND
Manufacturer
Manufacturer Product Number
VFK600-D24-S32
Description
DC/DC CONVERTER 32V 608W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 32V 19A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VFK600-D24-S32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
32V
Manufacturer
Bel Power Solutions
Current - Output (Max)
19A
Series
Power (Watts)
608W
Packaging
Box
Efficiency
91%
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
18V
Size / Dimension
7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm)
Voltage - Input (Max)
36V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
12kr.3,081.00250kr.36,972.03
Manufacturers Standard Package
Unit Price without VAT:kr.3,081.00250
Unit Price with VAT:kr.3,851.25313