
VFB400W-Q48-S5 | |
|---|---|
DigiKey Part Number | VFB400W-Q48-S5-ND |
Manufacturer | |
Manufacturer Product Number | VFB400W-Q48-S5 |
Description | DC DC CONVERTER 5V 400W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 80A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VFB400W-Q48-S5 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 16-DIP Module, Full Brick |
Voltage - Input (Min) 18V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency UL |
Current - Output (Max) 80A | Standard Number 60950-1 |
Power (Watts) 400 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.2,305.47778 | kr.41,498.60 |
| Unit Price without VAT: | kr.2,305.47778 |
|---|---|
| Unit Price with VAT: | kr.2,881.84723 |

