
VF-D250-D324A-CF | |
|---|---|
DigiKey Part Number | 179-VF-D250-D324A-CF-ND |
Manufacturer | |
Manufacturer Product Number | VF-D250-D324A-CF |
Description | AC/DC CONVERTER 3.3V 24V 223W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 3.3V 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 70% |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm) |
Voltage - Output 1 3.3V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 2 24V | Standard Number 62368-1 |
Current - Output 1 24 A | Minimum Load Required Yes |
Current - Output 2 6 A |

