

| V7806-1500R | |
|---|---|
| DigiKey Part Number | 179-V7806-1500R-ND | 
| Manufacturer | |
| Manufacturer Product Number | V7806-1500R | 
| Description | DC DC CONVERTER 6.5V 9.75W | 
| Customer Reference | |
| Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 1.5A 8V - 18V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | V7806-1500R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Linear Regulator Replacement | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 8V | |
| Voltage - Input (Max) | 18V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 1.5A | |
| Power (Watts) | 9.75 W | |
| Applications | ITE (Commercial) | |
| Features | OTP, SCP | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 95% | |
| Mounting Type | Through Hole, Right Angle | |
| Package / Case | 3-SIP Module | |
| Size / Dimension | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | |
| Control Features | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark