Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.5V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.5V - 28V Input

V7803-500-SMT-TR

DigiKey Part Number
179-V7803-500-SMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V7803-500-SMT-TR
Description
DC DC CONVERTER 3.3V 1.65W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.5V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
V7803-500-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.65 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OTP, SCP
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
90%
Type
Linear Regulator Replacement
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
Voltage - Input (Max)
28V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable