


ULP40-1205 | |
|---|---|
DigiKey Part Number | 179-ULP40-1205-ND |
Manufacturer | |
Manufacturer Product Number | ULP40-1205 |
Description | AC/DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ULP40-1205 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.207.70000 | kr.207.70 |
| 5 | kr.197.82000 | kr.989.10 |
| 10 | kr.193.71200 | kr.1,937.12 |
| 25 | kr.188.40720 | kr.4,710.18 |
| 50 | kr.184.49280 | kr.9,224.64 |
| 128 | kr.179.31352 | kr.22,952.13 |
| 256 | kr.175.58777 | kr.44,950.47 |
| Unit Price without VAT: | kr.207.70000 |
|---|---|
| Unit Price with VAT: | kr.259.62500 |



