


ULP275-1358 | |
|---|---|
DigiKey Part Number | 179-ULP275-1358-ND |
Manufacturer | |
Manufacturer Product Number | ULP275-1358 |
Description | AC/DC CONVERTER 58V 160W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ULP275-1358 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 92% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.1mm) |
Voltage - Input 80 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 58V | Minimum Load Required No |
Current - Output 1 2.76 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.803.88000 | kr.803.88 |
| 5 | kr.765.66200 | kr.3,828.31 |
| 10 | kr.749.75200 | kr.7,497.52 |
| 25 | kr.729.23000 | kr.18,230.75 |
| 60 | kr.710.14467 | kr.42,608.68 |
| Unit Price without VAT: | kr.803.88000 |
|---|---|
| Unit Price with VAT: | kr.1,004.85000 |




