


ULP275-0012 | |
|---|---|
DigiKey Part Number | 179-ULP275-0012-ND |
Manufacturer | |
Manufacturer Product Number | ULP275-0012 |
Description | AC/DC CONVERTER 12V 160W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ULP275-0012 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.50" W x 0.75" H (127.0mm x 88.9mm x 19.1mm) |
Voltage - Input 80 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 13.33 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.797.64000 | kr.797.64 |
| 5 | kr.759.68400 | kr.3,798.42 |
| 10 | kr.743.90400 | kr.7,439.04 |
| 25 | kr.723.54120 | kr.18,088.53 |
| 60 | kr.704.60750 | kr.42,276.45 |
| Unit Price without VAT: | kr.797.64000 |
|---|---|
| Unit Price with VAT: | kr.997.05000 |




